
1-2465651-2 | |
|---|---|
DigiKey Part Number | 17-1-2465651-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2465651-2 |
Description | QP 6.5 PLUG HOUSING, 2P, NATURAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.226" (5.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,29240 Kč | 82,31 Kč |
| 50 | 3,13300 Kč | 156,65 Kč |
| 100 | 2,98170 Kč | 298,17 Kč |
| 250 | 2,79440 Kč | 698,60 Kč |
| 500 | 2,66086 Kč | 1 330,43 Kč |
| 1 200 | 2,50121 Kč | 3 001,45 Kč |
| 3 600 | 2,31439 Kč | 8 331,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

