2 Rectangular Connectors - Housings Plug Mint
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2465651-1

DigiKey Part Number
17-1-2465651-1-ND
Manufacturer
Manufacturer Product Number
1-2465651-1
Description
QP 6.5 PLUG HOUSING, 2P, MINT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Mint
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.226" (5.75mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Mint
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
9 6002,67429 Kč25 673,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2,67429 Kč
Unit Price with VAT:3,23589 Kč