
1-2465651-0 | |
|---|---|
DigiKey Part Number | 17-1-2465651-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2465651-0 |
Description | QP 6.5 PLUG HOUSING, 2P, RED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.226" (5.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 1,85450 Kč | 89 016,00 Kč |
| Unit Price without VAT: | 1,85450 Kč |
|---|---|
| Unit Price with VAT: | 2,24395 Kč |

