


1-2465542-2 | |
|---|---|
DigiKey Part Number | 17-1-2465542-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2465542-2 |
Description | LUMAWISE ENDURANCE BRIDGE, TOP, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Housing, Pole Mount For |
Datasheet | Datasheet |
EDA/CAD Models | 1-2465542-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing, Pole Mount | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,62000 Kč | 833,62 Kč |
| 24 | 642,52125 Kč | 15 420,51 Kč |
| 120 | 588,91867 Kč | 70 670,24 Kč |
| Unit Price without VAT: | 833,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,68020 Kč |

