Proximity/Occupancy Sensor Daylight Sensor Logic Ceiling Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2445583-1

DigiKey Part Number
17-1-2445583-1-ND
Manufacturer
Manufacturer Product Number
1-2445583-1
Description
LUMAWISE MOTION SENSOR LOGIC OUT
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Daylight Sensor Logic Ceiling Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Daylight Sensor
Voltage - Supply
10V ~ 24V
Coverage
-
Output Type
Logic
Mounting Type
Ceiling
Color
Gray
Operating Temperature
-45°C ~ 70°C
Manual Override
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 156,57000 Kč1 156,57 Kč
51 066,82400 Kč5 334,12 Kč
101 033,41700 Kč10 334,17 Kč
25993,48240 Kč24 837,06 Kč
50966,14320 Kč48 307,16 Kč
100941,05060 Kč94 105,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 156,57000 Kč
Unit Price with VAT:1 399,44970 Kč