



1-2423324-0 | |
|---|---|
DigiKey Part Number | 17-1-2423324-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2423324-0 |
Description | HEADER 2X5P BLUE HCI 4.0 PITCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2423324-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | - | |
Insulation Height | 0.486" (12.35mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 9,19720 Kč | 229,93 Kč |
| 50 | 8,75620 Kč | 437,81 Kč |
| 150 | 8,10380 Kč | 1 215,57 Kč |
| 300 | 7,71607 Kč | 2 314,82 Kč |
| 600 | 7,34720 Kč | 4 408,32 Kč |
| 1 050 | 7,06232 Kč | 7 415,44 Kč |
| 2 550 | 6,63356 Kč | 16 915,58 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


