



1-2391531-4 | |
|---|---|
DigiKey Part Number | 17-1-2391531-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2391531-4 |
Description | POWER DOUBLE LOCK GASKET SEAL, M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-2391531-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 4 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 5,61800 Kč | 56,18 Kč |
| 25 | 5,25960 Kč | 131,49 Kč |
| 50 | 5,00600 Kč | 250,30 Kč |
| 100 | 4,76460 Kč | 476,46 Kč |
| 250 | 4,46580 Kč | 1 116,45 Kč |
| 500 | 4,25192 Kč | 2 125,96 Kč |
| 1 000 | 4,04885 Kč | 4 048,85 Kč |
| 3 000 | 3,74668 Kč | 11 240,04 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |

