1-2380312-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,62314 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,70822 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,34800 Kč
Datasheet
13 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2380312-3

DigiKey Part Number
17-1-2380312-3-ND
Manufacturer
Manufacturer Product Number
1-2380312-3
Description
CONN RCPT HSG 13POS 1.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20 00022,18184 Kč443 636,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,18184 Kč
Unit Price with VAT:26,84003 Kč