1-2379240-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2379240-1

DigiKey Part Number
17-1-2379240-1-ND
Manufacturer
Manufacturer Product Number
1-2379240-1
Description
NECTOR T, INLINE PIN, CRIMP, KEY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1-2379240-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
3 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Latch Lock
Orientation
A
Shell Material
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 025
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1153,67000 Kč153,67 Kč
10130,55200 Kč1 305,52 Kč
25122,36800 Kč3 059,20 Kč
50116,52440 Kč5 826,22 Kč
200105,66575 Kč21 133,15 Kč
400100,62480 Kč40 249,92 Kč
60097,78953 Kč58 673,72 Kč
1 00094,33073 Kč94 330,73 Kč
Manufacturers Standard Package
Unit Price without VAT:153,67000 Kč
Unit Price with VAT:185,94070 Kč