


1-2378159-2 | |
|---|---|
DigiKey Part Number | 17-1-2378159-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2378159-2 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-2378159-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,87200 Kč | 96,80 Kč |
| 50 | 3,69140 Kč | 184,57 Kč |
| 100 | 3,51300 Kč | 351,30 Kč |
| 350 | 3,21509 Kč | 1 125,28 Kč |
| 700 | 3,06151 Kč | 2 143,06 Kč |
| 1 050 | 2,97491 Kč | 3 123,66 Kč |
| 2 800 | 2,77579 Kč | 7 772,21 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

