
1-2378158-3 | |
|---|---|
DigiKey Part Number | 17-1-2378158-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2378158-3 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-2378158-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 50 | 6,06420 Kč | 303,21 Kč |
| 125 | 5,68456 Kč | 710,57 Kč |
| 250 | 5,41244 Kč | 1 353,11 Kč |
| 500 | 5,15332 Kč | 2 576,66 Kč |
| 1 000 | 4,90723 Kč | 4 907,23 Kč |
| 2 500 | 4,59982 Kč | 11 499,55 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

