
1-2378158-2 | |
|---|---|
DigiKey Part Number | 17-1-2378158-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2378158-2 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-2378158-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,73680 Kč | 143,42 Kč |
| 50 | 5,45940 Kč | 272,97 Kč |
| 200 | 4,95030 Kč | 990,06 Kč |
| 400 | 4,71353 Kč | 1 885,41 Kč |
| 600 | 4,58037 Kč | 2 748,22 Kč |
| 1 000 | 4,41798 Kč | 4 417,98 Kč |
| 2 600 | 4,12974 Kč | 10 737,32 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

