New Product
1-2374902-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2374902-4
1-2374902-4
1-2374902-4

1-2374902-4

DigiKey Part Number
17-1-2374902-4TR-ND - Tape & Reel (TR)
17-1-2374902-4CT-ND - Cut Tape (CT)
17-1-2374902-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2374902-4
Description
GEMNET HDR, ASSY, 2P, 90DEG,COD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2374902-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.510" (12.95mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
-
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Blue
Current Rating (Amps)
2A
Voltage Rating
60VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,75000 Kč127,75 Kč
10108,46200 Kč1 084,62 Kč
25101,67480 Kč2 541,87 Kč
5096,81440 Kč4 840,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12586,21504 Kč10 776,88 Kč
25082,09964 Kč20 524,91 Kč
37579,78517 Kč29 919,44 Kč
62576,96290 Kč48 101,81 Kč
87575,15864 Kč65 763,81 Kč
1 25073,29271 Kč91 615,89 Kč
Manufacturers Standard Package
Unit Price without VAT:127,75000 Kč
Unit Price with VAT:154,57750 Kč