New Product
1-2374901-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2374901-4
1-2374901-4
1-2374901-4

1-2374901-4

DigiKey Part Number
17-1-2374901-4CT-ND - Cut Tape (CT)
17-1-2374901-4TR-ND
Manufacturer
Manufacturer Product Number
1-2374901-4
Description
GEMNET HDR, ASSY, 1P, 90DEG,COD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
EDA/CAD Models
1-2374901-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Nickel
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Blue
Current Rating (Amps)
2A
Voltage Rating
60VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
182,39000 Kč82,39 Kč
1069,99100 Kč699,91 Kč
2565,61400 Kč1 640,35 Kč
5062,47620 Kč3 123,81 Kč
Bulk
QuantityUnit PriceExt Price
76048,98225 Kč37 226,51 Kč
1 52046,64623 Kč70 902,27 Kč
2 28045,33217 Kč103 357,35 Kč
3 80044,28557 Kč168 285,17 Kč
Manufacturers Standard Package
Unit Price without VAT:82,39000 Kč
Unit Price with VAT:99,69190 Kč