



1-2374900-4 | |
|---|---|
DigiKey Part Number | 17-1-2374900-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2374900-4 |
Description | GEMNET HDR, ASSY, 4P, 90DEG,COD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2374900-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.746" (18.95mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Blue | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,70000 Kč | 198,70 Kč |
| 10 | 168,86100 Kč | 1 688,61 Kč |
| 25 | 158,28360 Kč | 3 957,09 Kč |
| 50 | 150,72280 Kč | 7 536,14 Kč |
| 100 | 143,52810 Kč | 14 352,81 Kč |
| 400 | 130,16078 Kč | 52 064,31 Kč |
| 800 | 123,95460 Kč | 99 163,68 Kč |
| 1 200 | 122,72939 Kč | 147 275,27 Kč |
| Unit Price without VAT: | 198,70000 Kč |
|---|---|
| Unit Price with VAT: | 240,42700 Kč |

