1-2371404-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2371404-0
1-2371404-0
1-2371404-0

1-2371404-0

DigiKey Part Number
17-1-2371404-0-ND
Manufacturer
Manufacturer Product Number
1-2371404-0
Description
SGI 1.25 PLUG HSG, 10P, KEY A, N
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2371404-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 270
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
104,69400 Kč46,94 Kč
254,41200 Kč110,30 Kč
504,19740 Kč209,87 Kč
1003,99530 Kč399,53 Kč
2503,74520 Kč936,30 Kč
5003,56588 Kč1 782,94 Kč
1 0003,39558 Kč3 395,58 Kč
2 5003,18268 Kč7 956,70 Kč
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč