2 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2367216-2

DigiKey Part Number
17-1-2367216-2TR-ND - Tape & Reel (TR)
17-1-2367216-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2367216-2
Description
ICCON SLIM SIZE 2.4MM SOCKET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Power
Datasheet
 Datasheet
EDA/CAD Models
1-2367216-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Usage
Backplane, Orthogonal
Connector Type
Receptacle, Female Sockets
Connector Style
Power
Number of Positions
2
Number of Positions Loaded
All
Pitch
0.240" (6.10mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
2 Power
Features
Board Guide
Contact Finish
Silver
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
35A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1228,67000 Kč228,67 Kč
10194,31500 Kč1 943,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
150163,71440 Kč24 557,16 Kč
300155,90527 Kč46 771,58 Kč
450151,51271 Kč68 180,72 Kč
750146,15448 Kč109 615,86 Kč
1 050142,72981 Kč149 866,30 Kč
1 500139,18818 Kč208 782,27 Kč
Manufacturers Standard Package
Unit Price without VAT:228,67000 Kč
Unit Price with VAT:276,69070 Kč