
1-2367216-2 | |
|---|---|
DigiKey Part Number | 17-1-2367216-2TR-ND - Tape & Reel (TR) 17-1-2367216-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2367216-2 |
Description | ICCON SLIM SIZE 2.4MM SOCKET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-2367216-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | Backplane, Orthogonal | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.240" (6.10mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | Board Guide | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 35A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 194,31500 Kč | 1 943,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 163,71440 Kč | 24 557,16 Kč |
| 300 | 155,90527 Kč | 46 771,58 Kč |
| 450 | 151,51271 Kč | 68 180,72 Kč |
| 750 | 146,15448 Kč | 109 615,86 Kč |
| 1 050 | 142,72981 Kč | 149 866,30 Kč |
| 1 500 | 139,18818 Kč | 208 782,27 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |

