
1-2367215-1 | |
|---|---|
DigiKey Part Number | 17-1-2367215-1TR-ND - Tape & Reel (TR) 17-1-2367215-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2367215-1 |
Description | ICCON SLIM SIZE 2.4MM PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Plug, Male Pins Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-2367215-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | Backplane, Orthogonal | |
Connector Type | Plug, Male Pins | |
Connector Style | Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.240" (6.10mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | Board Guide | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 35A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 157,48500 Kč | 1 574,85 Kč |
| 100 | 133,85600 Kč | 13 385,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 127,98784 Kč | 31 996,96 Kč |
| 500 | 121,88332 Kč | 60 941,66 Kč |
| 750 | 118,44916 Kč | 88 836,87 Kč |
| 1 250 | 114,26087 Kč | 142 826,09 Kč |
| 1 750 | 111,58409 Kč | 195 272,16 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |

