
1-2367198-0 | |
|---|---|
DigiKey Part Number | 17-1-2367198-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2367198-0 |
Description | CONN RCPT HSG 10POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2367198-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 9,17500 Kč | 91,75 Kč |
| 25 | 8,59720 Kč | 214,93 Kč |
| 50 | 8,18920 Kč | 409,46 Kč |
| 100 | 7,79810 Kč | 779,81 Kč |
| 250 | 7,30788 Kč | 1 826,97 Kč |
| 500 | 6,95878 Kč | 3 479,39 Kč |
| 1 600 | 6,41020 Kč | 10 256,32 Kč |
| 3 200 | 6,10416 Kč | 19 533,31 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |









