



1-2363638-2 | |
|---|---|
DigiKey Part Number | 17-1-2363638-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2363638-2 |
Description | RCPT,LUMAWISE ENDURANCE S2 KIT,K |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Receptacle Board to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 1-2363638-2 Models |
Category | Housing Color Black |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-20 AWG |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Tin |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Style Board to Cable/Wire | Operating Temperature -40°C ~ 90°C |
Connector Type Receptacle | Current Rating (Amps) 1.5A |
Number of Positions 4 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount | Base Product Number |
Termination Poke-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 153,74700 Kč | 1 537,47 Kč |
| 25 | 144,10520 Kč | 3 602,63 Kč |
| 50 | 137,22620 Kč | 6 861,31 Kč |
| 200 | 124,43940 Kč | 24 887,88 Kč |
| 400 | 118,50328 Kč | 47 401,31 Kč |
| 600 | 115,16388 Kč | 69 098,33 Kč |
| 1 000 | 111,09160 Kč | 111 091,60 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |

