
1-2352216-2 | |
|---|---|
DigiKey Part Number | 17-1-2352216-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2352216-2 |
Description | CONN PLUG HSG 2POS 24.40MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.961" (24.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2352216-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.961" (24.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 15 | 112,46533 Kč | 1 686,98 Kč |
| 30 | 107,09667 Kč | 3 212,90 Kč |
| 60 | 101,98033 Kč | 6 118,82 Kč |
| 105 | 98,03067 Kč | 10 293,22 Kč |
| 255 | 92,08157 Kč | 23 480,80 Kč |
| 510 | 87,68888 Kč | 44 721,33 Kč |
| 1 005 | 83,59440 Kč | 84 012,37 Kč |
| 2 505 | 78,38407 Kč | 196 352,10 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |

