
1-2345729-1 | |
|---|---|
DigiKey Part Number | 17-1-2345729-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2345729-1 |
Description | CONN RCPT HSG 1POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-2345729-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 50 | 6,89160 Kč | 344,58 Kč |
| 100 | 6,56400 Kč | 656,40 Kč |
| 250 | 6,15156 Kč | 1 537,89 Kč |
| 600 | 5,78285 Kč | 3 469,71 Kč |
| 1 200 | 5,50655 Kč | 6 607,86 Kč |
| 3 000 | 5,16166 Kč | 15 484,98 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

