
1-2336396-1 | |
|---|---|
DigiKey Part Number | A141689-ND |
Manufacturer | |
Manufacturer Product Number | 1-2336396-1 |
Description | LUMAWISE ENDURANCE N BASE ASSEMB |
Customer Reference | |
Detailed Description | Light Controller Base Assembly TE Connectivity, 2213748-x, 2213805-x |
Datasheet | Datasheet |
EDA/CAD Models | 1-2336396-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | Light Controller Base Assembly | |
For Use With/Related Products | TE Connectivity, 2213748-x, 2213805-x | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,62000 Kč | 248,62 Kč |
| 10 | 192,09000 Kč | 1 920,90 Kč |
| 100 | 159,07450 Kč | 15 907,45 Kč |
| 500 | 144,71780 Kč | 72 358,90 Kč |
| 1 000 | 140,06149 Kč | 140 061,49 Kč |
| Unit Price without VAT: | 248,62000 Kč |
|---|---|
| Unit Price with VAT: | 300,83020 Kč |










