
1-2336231-6 | |
|---|---|
DigiKey Part Number | 17-1-2336231-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2336231-6 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2336231-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Twist and Lock | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,03000 Kč | 330,30 Kč |
| 25 | 30,95960 Kč | 773,99 Kč |
| 75 | 28,64973 Kč | 2 148,73 Kč |
| 150 | 27,27920 Kč | 4 091,88 Kč |
| 300 | 25,97663 Kč | 7 792,99 Kč |
| 525 | 24,97082 Kč | 13 109,68 Kč |
| 1 050 | 23,77893 Kč | 24 967,88 Kč |
| 2 550 | 22,33652 Kč | 56 958,13 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

