
1-2329013-1 | |
|---|---|
DigiKey Part Number | A145013-ND |
Manufacturer | |
Manufacturer Product Number | 1-2329013-1 |
Description | LUMAWISE ENDURANCE S 40MM DOME C |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Lens LUMAWISE Endurance S Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-2329013-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | LUMAWISE Endurance S Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,62000 Kč | 56,62 Kč |
| 10 | 48,03600 Kč | 480,36 Kč |
| 25 | 45,03000 Kč | 1 125,75 Kč |
| 50 | 42,87880 Kč | 2 143,94 Kč |
| 100 | 40,83070 Kč | 4 083,07 Kč |
| 378 | 37,17275 Kč | 14 051,30 Kč |
| 756 | 35,39853 Kč | 26 761,29 Kč |
| 1 134 | 34,40078 Kč | 39 010,48 Kč |
| 2 646 | 32,40610 Kč | 85 746,54 Kč |
| Unit Price without VAT: | 56,62000 Kč |
|---|---|
| Unit Price with VAT: | 68,51020 Kč |

