1-2324584-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,59467 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,52906 Kč
Datasheet
10 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
1-2324584-0
1-2324584-0

1-2324584-0

DigiKey Part Number
17-1-2324584-0-ND
Manufacturer
Manufacturer Product Number
1-2324584-0
Description
CONN RCPT HSG 10POS 2.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2324584-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Natural
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.098" (2.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1969594-0TE Connectivity AMP Connectors0A118992-ND2,59467 KčParametric Equivalent
1-1969595-0TE Connectivity AMP Connectors0A121855-ND3,52906 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 6004,39276 Kč77 312,58 Kč
Manufacturers Standard Package
Unit Price without VAT:4,39276 Kč
Unit Price with VAT:5,31524 Kč