
1-2323743-0 | |
|---|---|
DigiKey Part Number | 17-1-2323743-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2323743-0 |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2323743-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 50 | 6,88740 Kč | 344,37 Kč |
| 100 | 6,55980 Kč | 655,98 Kč |
| 250 | 6,14820 Kč | 1 537,05 Kč |
| 500 | 5,85424 Kč | 2 927,12 Kč |
| 1 000 | 5,57455 Kč | 5 574,55 Kč |
| 2 500 | 5,22531 Kč | 13 063,28 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



