
1-2320402-3 | |
|---|---|
DigiKey Part Number | A141482-ND |
Manufacturer | |
Manufacturer Product Number | 1-2320402-3 |
Description | 8-PORT 1GBPS SWITCH, 2XBYPASS, M |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP40 |
Datasheet | Datasheet |
EDA/CAD Models | 1-2320402-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | 72 ~ 110VDC | |
Ingress Protection | IP40 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 778,65000 Kč | 44 778,65 Kč |
| Unit Price without VAT: | 44 778,65000 Kč |
|---|---|
| Unit Price with VAT: | 54 182,16650 Kč |

