



1-2317222-2 | |
|---|---|
DigiKey Part Number | 17-1-2317222-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2317222-2 |
Description | 12P, AMPMODU 2MM, IDC RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 296 | 27,16957 Kč | 35 211,76 Kč |
| Unit Price without VAT: | 27,16957 Kč |
|---|---|
| Unit Price with VAT: | 32,87518 Kč |

