


1-2317222-0 | |
|---|---|
DigiKey Part Number | 17-1-2317222-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2317222-0 |
Description | 10P, AMPMODU 2MM, IDC RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2317222-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 22 | 33,17682 Kč | 729,89 Kč |
| 44 | 31,59250 Kč | 1 390,07 Kč |
| 66 | 30,70167 Kč | 2 026,31 Kč |
| 110 | 29,61291 Kč | 3 257,42 Kč |
| 264 | 27,83746 Kč | 7 349,09 Kč |
| 506 | 26,58820 Kč | 13 453,63 Kč |
| 1 012 | 25,31940 Kč | 25 623,23 Kč |
| 2 508 | 23,74968 Kč | 59 564,20 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

