18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
1-2316110-8
1-2316110-8

1-2316110-8

DigiKey Part Number
17-1-2316110-8-ND
Manufacturer
Manufacturer Product Number
1-2316110-8
Description
CONN RCPT HSG 18POS 2.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2316110-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 600
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,37600 Kč213,76 Kč
2520,04040 Kč501,01 Kč
5019,07880 Kč953,94 Kč
18017,42833 Kč3 137,10 Kč
36016,59542 Kč5 974,35 Kč
54016,12724 Kč8 708,71 Kč
1 08015,35712 Kč16 585,69 Kč
2 52014,46604 Kč36 454,42 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč