




1-2316102-2 | |
|---|---|
DigiKey Part Number | 17-1-2316102-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316102-2 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316102-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,95960 Kč | 348,99 Kč |
| 50 | 13,29180 Kč | 664,59 Kč |
| 120 | 12,49383 Kč | 1 499,26 Kč |
| 360 | 11,56056 Kč | 4 161,80 Kč |
| 600 | 11,15098 Kč | 6 690,59 Kč |
| 1 080 | 10,69790 Kč | 11 553,73 Kč |
| 2 520 | 10,07704 Kč | 25 394,14 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

