Socket Contact 22 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 22 AWG Size 1.0mm Crimp Gold
TE Connectivity M12 PG Clamp Series | Digi-Key Daily

1-2314103-2

DigiKey Part Number
A126168-ND
Manufacturer
Manufacturer Product Number
1-2314103-2
Description
CONTACT SOCKET 22AWG 1MM CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact 22 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1-2314103-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
22 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,99000 Kč264,99 Kč
10225,12000 Kč2 251,20 Kč
25211,02160 Kč5 275,54 Kč
50200,94660 Kč10 047,33 Kč
100191,35480 Kč19 135,48 Kč
300177,09083 Kč53 127,25 Kč
500170,82796 Kč85 413,98 Kč
1 000162,68452 Kč162 684,52 Kč
Manufacturers Standard Package
Unit Price without VAT:264,99000 Kč
Unit Price with VAT:320,63790 Kč