


1-2314101-1 | |
|---|---|
DigiKey Part Number | A126170-ND |
Manufacturer | |
Manufacturer Product Number | 1-2314101-1 |
Description | CONTACT SOCKET 22AWG 0.8MM CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22 AWG Size 0.8mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314101-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.8mm | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,58000 Kč | 365,58 Kč |
| 10 | 310,66500 Kč | 3 106,65 Kč |
| 25 | 291,20880 Kč | 7 280,22 Kč |
| 50 | 277,30800 Kč | 13 865,40 Kč |
| 100 | 264,07710 Kč | 26 407,71 Kč |
| 300 | 244,39503 Kč | 73 318,51 Kč |
| 500 | 235,75462 Kč | 117 877,31 Kč |
| Unit Price without VAT: | 365,58000 Kč |
|---|---|
| Unit Price with VAT: | 442,35180 Kč |



