Connector Header Through Hole, Right Angle 12 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2311788-1

DigiKey Part Number
17-1-2311788-1-ND
Manufacturer
Manufacturer Product Number
1-2311788-1
Description
12POS,HYBRID,HDR ASSY,90DEG,SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position
Datasheet
 Datasheet
EDA/CAD Models
1-2311788-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.677" (17.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
-
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
16A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36042,66211 Kč15 358,36 Kč
Manufacturers Standard Package
Unit Price without VAT:42,66211 Kč
Unit Price with VAT:51,62115 Kč