2 Rectangular Connectors - Housings Receptacle Orange 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2310922-1

DigiKey Part Number
17-1-2310922-1-ND
Manufacturer
Manufacturer Product Number
1-2310922-1
Description
2POS,8MM HV,REC HSG,90D,ASSY,SEA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Orange 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2310922-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.315" (8.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Orange
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1618,45000 Kč618,45 Kč
10525,61900 Kč5 256,19 Kč
25492,70480 Kč12 317,62 Kč
72457,28792 Kč32 924,73 Kč
144435,48354 Kč62 709,63 Kč
288424,47764 Kč122 249,56 Kč
Manufacturers Standard Package
Unit Price without VAT:618,45000 Kč
Unit Price with VAT:748,32450 Kč