1-2309646-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity
In Stock: 48
Unit Price: 3 691,87000 Kč
Datasheet
RF ANTENNA Module SMA Male (2) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Module SMA Male (2) Adhesive
1-2309646-1
1-2309646-1

1-2309646-1

DigiKey Part Number
A125203-ND
Manufacturer
Manufacturer Product Number
1-2309646-1
Description
RF ANT 829MZ/1.575GHZ MOD CAB 3M
Customer Reference
Detailed Description
RF ANTENNA Module SMA Male (2) Adhesive
Datasheet
 Datasheet
EDA/CAD Models
1-2309646-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.575GHz, 2.2GHz
Frequency Range
698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz
Antenna Type
Module
Number of Bands
3
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 3m
Termination
SMA Male (2)
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
1.929" (49.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes