1-2308346-1,2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2308346-1,2
TE Connectivity D-Sub Backshells | Digi-Key Daily

1-2308346-1

DigiKey Part Number
A125372-ND
Manufacturer
Manufacturer Product Number
1-2308346-1
Description
CONN BACKSHELL 50P 45/180DEG SHD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1-2308346-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1944,30000 Kč944,30 Kč
10802,59400 Kč8 025,94 Kč
25752,35240 Kč18 808,81 Kč
50716,47040 Kč35 823,52 Kč
100682,30840 Kč68 230,84 Kč
250674,38980 Kč168 597,45 Kč
Manufacturers Standard Package
Unit Price without VAT:944,30000 Kč
Unit Price with VAT:1 142,60300 Kč