

1-2308345-4 | |
|---|---|
DigiKey Part Number | A125369-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308345-4 |
Description | CONN BACKSHELL 37P 45/180DEG SHD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,39000 Kč | 918,39 Kč |
| 10 | 780,58300 Kč | 7 805,83 Kč |
| 25 | 731,73280 Kč | 18 293,32 Kč |
| 50 | 696,83020 Kč | 34 841,51 Kč |
| 100 | 663,60840 Kč | 66 360,84 Kč |
| 250 | 654,84356 Kč | 163 710,89 Kč |
| Unit Price without VAT: | 918,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 111,25190 Kč |




