


1-2308340-1 | |
|---|---|
DigiKey Part Number | A125712-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308340-1 |
Description | CONN BACKSHELL 9/15P 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308340-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9, 15 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,52000 Kč | 1 155,52 Kč |
| 10 | 982,18100 Kč | 9 821,81 Kč |
| 25 | 920,71200 Kč | 23 017,80 Kč |
| 50 | 876,80080 Kč | 43 840,04 Kč |
| 100 | 834,99810 Kč | 83 499,81 Kč |
| 250 | 782,80040 Kč | 195 700,10 Kč |
| Unit Price without VAT: | 1 155,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 398,17920 Kč |








