Connector Cable Clamp For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Clamp For D-Sub Connectors
1-2308272-5
1-2308272-5
TE Connectivity D-Sub Backshells | Digi-Key Daily

1-2308272-5

DigiKey Part Number
A125379-ND
Manufacturer
Manufacturer Product Number
1-2308272-5
Description
CABLE CLAMP5 (CASE RAW)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
1-2308272-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
TE Connectivity AMP Connectors
Features
Hardware Included
Packaging
Box
Number of Positions
50
Part Status
Active
Base Product Number
Accessory Type
Cable Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1403,35000 Kč403,35 Kč
10342,84400 Kč3 428,44 Kč
25321,37480 Kč8 034,37 Kč
50306,03360 Kč15 301,68 Kč
100291,43270 Kč29 143,27 Kč
250273,20204 Kč68 300,51 Kč
500260,17820 Kč130 089,10 Kč
Manufacturers Standard Package
Unit Price without VAT:403,35000 Kč
Unit Price with VAT:488,05350 Kč