


1-2308265-1 | |
|---|---|
DigiKey Part Number | A125327-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308265-1 |
Description | QL SET FOR VARIANT B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Qlock Post For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308265-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Qlock Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 192,74100 Kč | 1 927,41 Kč |
| 25 | 180,65840 Kč | 4 516,46 Kč |
| 50 | 172,03240 Kč | 8 601,62 Kč |
| 100 | 163,82220 Kč | 16 382,22 Kč |
| 250 | 153,56928 Kč | 38 392,32 Kč |
| 500 | 146,24646 Kč | 73 123,23 Kč |
| 1 000 | 139,27448 Kč | 139 274,48 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |

