


1-2307819-2 | |
|---|---|
DigiKey Part Number | 17-1-2307819-2TR-ND - Tape & Reel (TR) 17-1-2307819-2CT-ND - Cut Tape (CT) 17-1-2307819-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2307819-2 |
Description | 12P,2MM,BB,REC,DRVT,SMD,AU.76,TR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2307819-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 57,74000 Kč | 577,40 Kč |
| 100 | 49,07390 Kč | 4 907,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 40,63823 Kč | 28 446,76 Kč |
| 1 400 | 38,69952 Kč | 54 179,33 Kč |
| 2 100 | 37,60893 Kč | 78 978,75 Kč |
| 3 500 | 36,27919 Kč | 126 977,16 Kč |
| 4 900 | 35,83685 Kč | 175 600,57 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |









