1-2307816-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2307816-6
Taking Commercial Drone Reliability to New Heights

1-2307816-6

DigiKey Part Number
17-1-2307816-6TR-ND - Tape & Reel (TR)
17-1-2307816-6CT-ND - Cut Tape (CT)
17-1-2307816-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2307816-6
Description
16P,2MM,B-B,REC,DRVT,SMD,SN,TR,W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
125V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,99000 Kč47,99 Kč
1040,77400 Kč407,74 Kč
10034,65040 Kč3 465,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70028,69416 Kč20 085,91 Kč
1 40027,32516 Kč38 255,22 Kč
2 10026,55488 Kč55 765,25 Kč
3 50025,61557 Kč89 654,50 Kč
4 90025,01543 Kč122 575,61 Kč
7 00024,49246 Kč171 447,22 Kč
Manufacturers Standard Package
Unit Price without VAT:47,99000 Kč
Unit Price with VAT:58,06790 Kč