4 Position Rectangular Receptacle Connector IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2306286-4

DigiKey Part Number
17-1-2306286-4-ND
Manufacturer
Manufacturer Product Number
1-2306286-4
Description
4P DUOPLUG MARK II SIDE LOCKING,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC
Datasheet
 Datasheet
EDA/CAD Models
1-2306286-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
4
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
Glow Wire Compliant
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
24 6404,96890 Kč122 433,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,96890 Kč
Unit Price with VAT:6,01237 Kč