



1-2299782-1 | |
|---|---|
DigiKey Part Number | A145039-ND |
Manufacturer | |
Manufacturer Product Number | 1-2299782-1 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2299782-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | IP67/IP69K | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,29000 Kč | 95,29 Kč |
| 10 | 80,95600 Kč | 809,56 Kč |
| 25 | 75,88360 Kč | 1 897,09 Kč |
| 50 | 72,25500 Kč | 3 612,75 Kč |
| 230 | 64,87765 Kč | 14 921,86 Kč |
| 460 | 61,78161 Kč | 28 419,54 Kč |
| 690 | 60,04009 Kč | 41 427,66 Kč |
| 1 150 | 57,91649 Kč | 66 603,96 Kč |
| 2 530 | 54,91666 Kč | 138 939,15 Kč |
| Unit Price without VAT: | 95,29000 Kč |
|---|---|
| Unit Price with VAT: | 115,30090 Kč |






