Image for 1-2296207-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2296207-8

DigiKey Part Number
17-1-2296207-8-ND
Manufacturer
Manufacturer Product Number
1-2296207-8
Description
18P PM PLUG VAL-U-LOK PM GWT/V0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2296207-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 979 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 0008,53138 Kč17 062,76 Kč
Manufacturers Standard Package
Unit Price without VAT:8,53138 Kč
Unit Price with VAT:10,32297 Kč

Other Suppliers on DigiKey

1 979In Stock
Ships from WEC