Socket Contact Tin Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2291853-1

DigiKey Part Number
17-1-2291853-1TR-ND - Tape & Reel (TR)
17-1-2291853-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2291853-1
Description
NANO MQS CONTACT FFC, FPC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-2291853-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,83500 Kč28,35 Kč
252,66240 Kč66,56 Kč
502,53660 Kč126,83 Kč
1002,41480 Kč241,48 Kč
2502,26276 Kč565,69 Kč
5002,15440 Kč1 077,20 Kč
1 0002,05129 Kč2 051,29 Kč
2 5001,92266 Kč4 806,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 0001,23618 Kč21 015,06 Kč
34 0001,17717 Kč40 023,78 Kč
51 0001,14398 Kč58 342,98 Kč
85 0001,10350 Kč93 797,50 Kč
119 0001,07763 Kč128 237,97 Kč
170 0001,05087 Kč178 647,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč