Circular Cable Assembly Unshielded 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2273118-2

DigiKey Part Number
A134859-ND
Manufacturer
Manufacturer Product Number
1-2273118-2
Description
CBL 5POS RCPT RA TO PLUG 1.97'
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2273118-2 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
5
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Box
2nd Connector Orientation
AA
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle, Right Angle
Length
1.97' (600.00mm)
1st Connector Gender
Female Sockets
Assembly Configuration
Standard
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
AA
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1681635Phoenix Contact31681635-ND633,51000 KčSimilar
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1522,01000 Kč522,01 Kč
10443,73000 Kč4 437,30 Kč
25415,94520 Kč10 398,63 Kč
50396,09780 Kč19 804,89 Kč
100377,20180 Kč37 720,18 Kč
250353,60968 Kč88 402,42 Kč
500336,75668 Kč168 378,34 Kč
Manufacturers Standard Package
Unit Price without VAT:522,01000 Kč
Unit Price with VAT:631,63210 Kč